Connector Headers and PCB Receptacles
0874370473
Conn Shrouded Header (4 Sides) HDR 4 POS 1.5mm Solder ST SMD T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.5
Body Orientation
Straight
Maximum Current Rating (A)
2.5/Contact
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
10
Packaging
Tape and Reel
Product Length (mm)
7.3
Product Depth (mm)
6
Product Height (mm)
5.75
Mounting
Surface Mount

