Connector Headers and PCB Receptacles
0872641452
Conn Socket Strip RCP 14 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
MolexOther Part Names : 872641452
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
14
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Row Spacing (mm)
4.5
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
125V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
25
Packaging
Tube
Product Weight (g)
0.461
Product Length (mm)
14.2
Product Depth (mm)
5
Product Height (mm)
4
Tradename
Milli-Grid
Tail Length (mm)
2.55
Mounting
Through Hole
Order Quantity

