Arrow Electronic Components Online
0870052|PHENX_CO|simage
0870052|PHENX_CO|limage
Connector Terminal Blocks

0870052

Conn Feed-Through Modular Terminal Block RCP 10 POS T DIN Rail 30A

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Feed-Through Modular Terminal Block
  • Gender
    RCP
  • Number of Contacts
    10
  • Maximum Current Rating (A)
    30
  • Maximum Voltage Rating
    800V
  • Product Weight (g)
    52.81
  • Product Length (mm)
    80
  • Product Depth (mm)
    35.6
  • Product Height (mm)
    51
  • Housing Color
    Gray
  • Mounting
    T DIN Rail

Documentation and Resources

Datasheets
Design resources