Arrow Electronic Components Online
0855135016|MOLEX|simage
0855135016|MOLEX|limage
Connector Telephone and Telecom

0855135016

Conn RJ-11 RCP 4 POS 1.27mm Solder ST SMD 4 Terminal 1 Port Cat 3 T/R

Molex
Datasheets 

Other Part Names : 855135016

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-11
  • Gender
    RCP
  • Number of Terminals
    4
  • Number of Contacts
    4
  • Number of Ports
    1
  • Number of Loaded Positions
    4
  • Category Number
    Cat 3
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    125VDC
  • Maximum Contact Resistance (mOhm)
    20
  • Mating Cycle (Cycles)
    2500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Style
    Single
  • Product Weight (g)
    1.94
  • Product Length (mm)
    11.18
  • Product Depth (mm)
    19.48
  • Product Height (mm)
    12.7
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources