Arrow Electronic Components Online
No Image Available
Connector Fiber Optics

0853350016

Conn SC-SC Adapter Duplex RCP/RCP Crimp ST Panel Mount

Molex
Datasheets 

Other Part Names : 853350016

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SC-SC Adapter
  • Gender
    RCP/RCP
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Fiber Cable Type
    Duplex
  • Product Length (mm)
    28.8
  • Product Depth (mm)
    10.4
  • Product Height (mm)
    16.6
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources