Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Fuse Block
Fuse Type
Midget
Fuse Size
10.3 X 38
Current Rating (A)
32
Maximum Voltage Rating
1500VAC|1500VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Length (mm)
50.7
Product Depth (mm)
19
Product Height (mm)
36
Body Material
Thermoplastic
Color
Black
Order Quantity

