Arrow Electronic Components Online
0853.0551|SCHURTER|simage
0853.0551|SCHURTER|limage
Fuse Accessories

0853.0551

Fuse Cover 10A Holder Clip Box

SCHURTER
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Fuse Cover
  • Fuse Type
    Cartridge
  • Fuse Size
    5 X 20
  • Number of Poles
    1
  • Current Rating (A)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Termination Style
    Clip
  • Packaging
    Box
  • Product Length (mm)
    25
  • Product Depth (mm)
    9.6
  • Product Height (mm)
    12.5
  • Seated Plane Height (mm)
    12.5
  • Body Material
    Thermoplastic
  • Color
    Black
  • Mounting
    Holder
  • Family/Series
    0853.0551
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    100
Order Quantity

Documentation and Resources

Datasheets
Design resources