Other Part Names : 850520311
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
DIN 41612
Gender
RCP
Number of Contacts
96
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Speed Rating (Gbps)
0.622
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
400
Packaging
Tray
Product Weight (g)
14.957
Product Length (mm)
94
Product Depth (mm)
17.72
Product Height (mm)
10.5
Mounting
Through Hole
We don't have prices now, please check later.
Order Quantity

