Screws
0837-SS
Screw Captive Fillister-HD Slot 6-32-THD 3in/4in-LG Stainless Steel
RAF Electronic HardwareProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Captive
Head Type
Fillister
Drive Type
Slot
Point Type
Die
Material
Stainless Steel
Thread Size
#6-32
Thread Series Designation
UNC
Thread Length (Imperial) (in)
7/32
Body Length (Imperial) (in)
3/4
Head Diameter (Imperial) (in)
7/32
Packaging
Bulk

