Connector D-Subminiature
0836119016
Conn Micro-D PIN 9 POS 1.27mm Solder RA Thru-Hole 9 Terminal 1 Port Tube
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Micro-D
Gender
PL
Number of Contacts
9
Number of Terminals
9
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Contact Gender
PIN
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
350VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Shell Material
Steel
Shell Plating
Nickel
Shell Size
E
Less Contact
No
Product Weight (g)
3.677
Product Length (mm)
19.93
Product Depth (mm)
17.22
Product Height (mm)
7.82
Contact Plating
Gold
Contact Material
Beryllium Copper
Mounting
Through Hole
Order Quantity

