Arrow Electronic Components Online
0830504|PHENX_CO|simage
0830504|PHENX_CO|limage
Labels

0830504

Labels Marker Label Aluminum 100x60x0.8mm

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7616.99.51.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Marker Label
  • Material
    Aluminum
  • Dimensions (mm)
    100x60x0.8
  • Color
    Aluminum
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    120

Documentation and Resources

Datasheets
Design resources