Arrow Electronic Components Online
08358DCP2RFX|AMPHENOLRF|simage
08358DCP2RFX|AMPHENOLRF|limage
Connector RF

083-58DCP-2RFX

Conn UHF 0Hz to 0.3GHz Crimp ST Cable Mount PL Silver

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    UHF
  • Gender
    PL
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Silver
  • Operating Frequency (Hz)
    0 to 0.3G
  • Mating System
    Threaded
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    149
  • Product Diameter (mm)
    18.2
  • Product Length (mm)
    35.1
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources