Arrow Electronic Components Online
0831SP1050|AMPHENOLRF|simage
0831SP1050|AMPHENOLRF|limage
Connector RF

083-1SP-1050

Conn UHF 0Hz to 0.3GHz Solder ST Cable Mount PL Silver

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    UHF
  • Gender
    PL
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Silver
  • Operating Frequency (Hz)
    0 to 0.3G
  • Insulation Resistance (MOhm)
    5000
  • Mating System
    Threaded
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Diameter (mm)
    19
  • Product Length (mm)
    38
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources