Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
Cap
Connector Type
Connector RF
Body Orientation
Straight
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Diameter (mm)
19.1
Product Length (mm)
14.7

