Connector Accessories
0829520
Connector Accessories Cover Straight Polyvinyl Chloride Transparent
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Cover
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Material
Polyvinyl Chloride
Color
Transparent
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Mounting
Snap In
Product Length (mm)
1000
Product Depth (mm)
5
Product Height (mm)
19
Order Quantity

