Connector Accessories
0829482
Connector Accessories Marker for Terminal Block Polycarbonate White
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Marker for Terminal Block
Connector Type
Connector Terminal Blocks
Material
Polycarbonate
Color
White
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mounting
Snap In
Product Weight (g)
13.01
Product Length (mm)
10
Product Depth (mm)
4.55
Product Height (mm)
3.48

