Connector Accessories
0829237
Connector Accessories Marker Card Straight Polycarbonate White
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.85
Automotive
No
PPAP
No
Type
Marker Card
Body Orientation
Straight
Material
Polycarbonate
Color
White
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mounting
Snap In
Product Weight (g)
9.157
Product Length (mm)
5.2
Product Depth (mm)
4.45
Product Height (mm)
2.4
We don't have prices now, please check later.
Order Quantity

