Arrow Electronic Components Online
0829144|PHENX_CO|simage
0829144|PHENX_CO|limage
Connector Accessories

0829144

Connector Accessories Marker Label Polycarbonate White 11.45x10.5mm

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Marker
  • Body Orientation
    Straight
  • Material
    Polycarbonate
  • Color
    White
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Mounting
    Snap In
  • Product Weight (g)
    14.457
  • Product Length (mm)
    11.45
  • Product Depth (mm)
    11.45
  • Product Height (mm)
    10.5
Order Quantity

Documentation and Resources

Datasheets
Design resources