Arrow Electronic Components Online
0828768|PHENX_CO|simage
0828768|PHENX_CO|limage
Cable Markers

0828768

Cable Markers Printable Polyvinyl Chloride White

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3920.49.00.00
  • Automotive
    No
  • PPAP
    No
  • Marker Type
    Printable
  • Marker Color
    White
  • Material
    Polyvinyl Chloride
  • Maximum Cable Diameter (mm)
    22
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Product Length (mm)
    18
  • Product Depth (mm)
    0.5
Order Quantity

Documentation and Resources

Datasheets
Design resources