Arrow Electronic Components Online
0828736|PHENX_CO|simage
0828736|PHENX_CO|limage
Connector Accessories

0828736

Connector Accessories Terminal Block Marker Straight Polycarbonate White Sheet

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block Marker
  • Connector Type
    Connector Terminal Blocks
  • Body Orientation
    Straight
  • Material
    Polycarbonate
  • Color
    White
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Sheet
  • Product Weight (g)
    14.256
  • Product Length (mm)
    10.5
  • Product Depth (mm)
    5.6
  • Product Height (mm)
    4.6

Documentation and Resources

Datasheets
Design resources