Connector Telephone and Telecom
0826-1X4T-GH-F
Conn RJ-45 RCP 32 POS 2.03mm Solder RA Thru-Hole 80 Terminal 4 Port Tray
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
80
Number of Contacts
32
Number of Ports
4
Number of Loaded Positions
32
Termination Method
Solder
Terminal Pitch (mm)
2.03
Body Orientation
Right Angle
Integrated Magnetics
Yes
Shell Material
Copper Alloy
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Style
Multiport
Product Length (mm)
61.02
Product Depth (mm)
33.02
Product Height (mm)
14.99
Mounting
Through Hole

