Arrow Electronic Components Online
08261X1T32F|BELMAGNC|simage
08261X1T32F|BELMAGNC|limage
Connector Telephone and Telecom

0826-1X1T-32-F

Conn RJ-45 RCP 8 POS 1.02mm Solder RA Thru-Hole 16 Terminal 1 Port MagJack® Tray

Bel Magnetic Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    16
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.02
  • Body Orientation
    Right Angle
  • Maximum Data Rate
    1 Gbps
  • Left/Right LED Color
    (Green|Orange)/Yellow
  • Integrated Magnetics
    Yes
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Shielding
    Yes
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Style
    Single
  • Product Length (mm)
    16.31
  • Product Depth (mm)
    32.77
  • Product Height (mm)
    13.61
  • Tradename
    MagJack®
  • Number of Cores per Jack
    4
  • Spring Option
    Yes
  • Tab Direction
    Up
  • Distance Between Begs (mm)
    12.7
  • Distance Between Shield Pins (mm)
    16.13
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources