Connector Telephone and Telecom
0826-1X1T-23-F
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 16 Terminal 1 Port MagJack® Tray
Bel Magnetic SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
16
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Solder
Terminal Pitch (mm)
1.02
Body Orientation
Right Angle
Maximum Data Rate
10Gbps
Left/Right LED Color
(Green|Orange)/Yellow
Integrated Magnetics
Yes
Shell Material
Copper Alloy
Shell Plating
Nickel
Minimum Operating Temperature (°C)
0
Shielding
Yes
Maximum Operating Temperature (°C)
70
Packaging
Tray
Product Style
Single
Product Length (mm)
16.31
Product Depth (mm)
32.77
Product Height (mm)
13.61
Tradename
MagJack®
Number of Cores per Jack
12
Ethernet Speed
10/100/1000 Base-T
Spring Option
Yes
Tab Direction
Up
Distance Between Begs (mm)
12.7
Distance Between Shield Pins (mm)
16.13
Mounting
Through Hole

