Arrow Electronic Components Online
08248|QUALTEK|simage
08248|QUALTEK|limage
Thermal Management Accessories

08248

Thrml Mgmt Access Fan Guard 50mm C1008 Steel Bulk

Qualtek Electronics

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.90.10.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Fan Guard
  • Fits Fan Size (mm)
    50
  • Packaging
    Bulk
  • Product Length (mm)
    40
  • Product Depth (mm)
    4.8
  • Product Height (mm)
    40
  • Material
    C1008 Steel

Documentation and Resources

Datasheets
Design resources