Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
HN
Gender
RCP
Termination Method
Solder Cup
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Silver
Operating Frequency (Hz)
0 to 4G
Maximum Insertion Loss (dB)
0.15
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating System
Threaded
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Length (mm)
39.04
Product Depth (mm)
30.15
Product Height (mm)
30.15
Mounting
Flange Mount

