Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Type N Adapter
Gender
RCP/RCP
Body Orientation
Straight
Contact Gender
SKT/SKT
Contact Plating
Gold
Operating Frequency (Hz)
0 to 11G
Maximum Insertion Loss (dB)
0.15
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating System
Threaded
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Weight (g)
48
Product Diameter (mm)
22
Product Length (mm)
38.1
Mounting
Panel Mount

