Connector RF
082-6556-BC
N-Type Straight Crimp Plug RG-8X Times LMR-240 Optimized 50 Ohm IP67 ARC Black Plating
AmphenolProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
Unknown
PPAP
Unknown
Gender
PL
Termination Method
Solder
Body Orientation
Straight
Contact Plating
Gold
Operating Frequency (Hz)
0 to 6G
Impedance (Ohm)
50
Mating System
Threaded
Mating Cycle (Cycles)
500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Weight (g)
50.93
Mounting
Cable Mount

