Arrow Electronic Components Online
08263RFX|AMPHENOLRF|simage
08263RFX|AMPHENOLRF|limage
Connector RF

082-63-RFX

Conn Type N 0Hz to 11GHz 50Ohm Clamp ST Cable Mount RCP Gold

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Type N
  • Gender
    RCP
  • Termination Method
    Clamp
  • Body Orientation
    Straight
  • Contact Gender
    F
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 11G
  • Maximum Insertion Loss (dB)
    0.15
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    5000
  • Mating System
    Threaded
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Weight (g)
    51.3
  • Product Length (mm)
    40.2
  • Product Depth (mm)
    17.4
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources