Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
Type N
Gender
RCP
Termination Method
Clamp
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold
Operating Frequency (Hz)
0 to 11G
Maximum Insertion Loss (dB)
0.15
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating System
Threaded
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Diameter (mm)
22
Product Length (mm)
32.2
Mounting
Panel Mount
Order Quantity

