Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Marker Type
Printable
Marker Color
White
Material
Polyamide
Minimum Cable Diameter (mm)
1.5
Maximum Cable Diameter (mm)
35
Lettering Field Size (mm)
23x4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Product Depth (mm)
0.7
Order Quantity

