Arrow Electronic Components Online
08153|QUALTEK|simage
08153|QUALTEK|limage
Thermal Management Accessories

08153

Thrml Mgmt Access Fan Guard 80mm Bulk

Qualtek Electronics

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Fan Guard
  • Fits Fan Size (mm)
    80
  • Packaging
    Bulk
  • Product Height (mm)
    3.89

Documentation and Resources

Datasheets
Design resources