Thermal Management Accessories
08134
Thrml Mgmt Access Fan Guard 92mm C1008 Steel Bulk
Qualtek ElectronicsProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8414.90.10.80
Automotive
Unknown
PPAP
Unknown
Type
Fan Guard
Fits Fan Size (mm)
92
Packaging
Bulk
Product Length (mm)
89.8
Product Depth (mm)
4.95
Product Height (mm)
89.8
Material
C1008 Steel

