Thermal Management Accessories
08132
Thrml Mgmt Access Fan Guard 80mm C1008 Steel Bulk
Qualtek ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
Fan Guard
Fits Fan Size (mm)
80
Packaging
Bulk
Product Length (mm)
76.2
Product Depth (mm)
4.95
Product Height (mm)
76.2
Material
C1008 Steel

