Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Group Marker Label
Connector Type
Connector Terminal Blocks
Material
Polyamide
Color
Gray
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Product Weight (g)
0.94
Product Length (mm)
14
Product Depth (mm)
14
Product Height (mm)
28.05

