Arrow Electronic Components Online
08098880|LTLFUWIC|simage
08098880|LTLFUWIC|limage
Switch Other

08098880

Base Unit With Removable Handle, Interchangeable With Bosch 0341002003 Switches

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Disconnect Switch
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    OFF ON
  • Maximum Current Rating (A)
    250
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
Order Quantity

Documentation and Resources

Datasheets
Design resources