Arrow Electronic Components Online
08097460|LTLFUWIC|simage
08097460|LTLFUWIC|limage
Switch Other

08097460

Commercial Vehicle Products

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Disconnect Switch
  • Pole Throw Configuration
    DPST
  • Switch Configuration
    ON OFF
  • Maximum Current Rating (A)
    250
Order Quantity

Documentation and Resources

Datasheets
Design resources