Connector Accessories
0808671:0021
Connector Accessories Zack Marker Strip Straight White
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
4911.99.80.00
Automotive
No
PPAP
No
Type
Zack Marker Strip
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Color
White
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mounting
Snap On
Product Weight (g)
0.56
Product Length (mm)
6.4
Product Height (mm)
1.6
Family/Series
0808671
ALIAS
ZBF 5,LGS:FORTL.ZAHLEN 21-30
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1
Order Quantity

