Capacitor Ceramic Multilayer
0805YC334M4T4A
Cap Ceramic 0.33uF 16V X7R 20% Pad SMD 0805 125°C Automotive AEC-Q200 T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.33uF
Tolerance
20%
Voltage
16VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
2.01 X 1.25 X 1.4
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
2.01
Product Depth (mm)
1.25
Product Height (mm)
1.4(Max)

