Capacitor Ceramic Multilayer
0805YC104KAZ4A
Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0805 FlexiTerm 125°C T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Capacitance Value
0.1uF
Tolerance
10%
Voltage
16VDC
Dielectric
X7R
Technology
FlexiTerm
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
12.5
Size (mm)
2.01 X 1.25 X 0.94
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
2.01
Product Depth (mm)
1.25
Product Height (mm)
0.94(Max)

