Capacitor Ceramic Multilayer
0805X7R106KT1AT
Cap Ceramic 10uF 25V X7R 10% Pad SMD 0805 125°C
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
10uF
Tolerance
10%
Voltage
25VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
2 X 1.25 X 1.5
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
1.5
Order Quantity