PTC Resettable Fuses
0805L260SLTHYR
PTC Resettable Fuse 2.6A(hold) 5A(trip) 6VDC 50A 0.6W 4s 0.003Ohm SMD Solder Pad 0805 T/R
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Maximum Voltage Rating
6VDC
Maximum Current Rating (A)
50
Hold Current (A)
2.6
Trip Current (A)
5
Minimum Initial Resistance (Ohm)
0.003
Maximum Post Trip Resistance (Ohm)
0.035
Typical Power Dissipation (W)
0.6
Maximum Trip Time (s)
4@8A
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size (mm)
2.2 X 1.5 X 0.75
Product Length (mm)
2.2(Max)
Product Depth (mm)
1.5(Max)
Product Height (mm)
0.75(Max)
Package/Case
0805
Mounting
Surface Mount

