Arrow Electronic Components Online
0805L110WR|LTLFUWIC|limage
0805L110WR|LTLFUWIC|simage
PTC Resettable Fuses

0805L110WR

PTC Resettable Fuse 1.1A(hold) 2A(trip) 6VDC 100A 0.8W 0.1s 0.05Ohm SMD Solder Pad 0805 T/R

Littelfuse
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    6VDC
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    1.1
  • Trip Current (A)
    2
  • Minimum Initial Resistance (Ohm)
    0.05
  • Maximum Post Trip Resistance (Ohm)
    0.16
  • Typical Power Dissipation (W)
    0.8
  • Maximum Trip Time (s)
    0.1@8A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size (mm)
    2.2 X 1.5 X 1.4
  • Product Length (mm)
    2.2(Max)
  • Product Depth (mm)
    1.5(Max)
  • Product Height (mm)
    1.4(Max)
  • Package/Case
    0805
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources