Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Maximum Voltage Rating
63VDC
Maximum Current Rating (A)
40
Hold Current (A)
0.02
Trip Current (A)
0.06
Minimum Initial Resistance (Ohm)
12
Maximum Post Trip Resistance (Ohm)
70
Typical Power Dissipation (W)
0.5
Maximum Trip Time (s)
1.5@0.1A
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
2.2(Max)
Product Depth (mm)
1.5(Max)
Product Height (mm)
1.25(Max)
Package/Case
0805
Mounting
Surface Mount