Inductor Surface Mount
0805F-4R7K-01
Inductor RF Chip Molded/Unshielded Wirewound 4.7uH 10% 7.9MHz 20Q-Factor Ferrite 0.09A 3.8Ohm DCR 0805 T/R Automotive AEC-Q200
FASTRONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
Yes
PPAP
Unknown
Type
RF Chip
Technology
Wirewound
Protection Style
Molded/Unshielded
Core Material
Ferrite
Inductance (H)
4.7u
Tolerance
10%
Inductance Test Frequency (Hz)
7.9M
Maximum DC Current (A)
0.09
Maximum DC Resistance (Ohm)
3.8
Minimum Quality Factor
20
Quality Test Frequency (Hz)
7.9M
Minimum Self Resonant Frequency (Hz)
150M(Typ)
Number of Terminals
2
Case Size
0805
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Maximum Product Length (mm)
2.3
Mounting
Surface Mount
Maximum Product Depth (mm)
1.8
Maximum Product Height (mm)
1.6
We don't have prices now, please check later.
Order Quantity

