Inductor Surface Mount
0805F-2R7K-08
Inductor RF Chip Molded/Unshielded Wirewound 2.7uH 10% 7.9MHz 20Q-Factor Ferrite 0.12A 2Ohm DCR 0805 T/R Automotive AEC-Q200
FASTRONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
RF Chip
Technology
Wirewound
Protection Style
Molded/Unshielded
Core Material
Ferrite
Inductance (H)
2.7u
Tolerance
10%
Inductance Test Frequency (Hz)
7.9M
Maximum DC Current (A)
0.12
Maximum DC Resistance (Ohm)
2
Minimum Quality Factor
20
Quality Test Frequency (Hz)
7.9M
Minimum Self Resonant Frequency (Hz)
200M(Typ)
Number of Terminals
2
Case Size
0805
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Maximum Product Length (mm)
2.3
Mounting
Surface Mount
Maximum Product Depth (mm)
1.8
Maximum Product Height (mm)
1.6

