Capacitor Ceramic Multilayer
0805B104K500CT
Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0805 125°C T/R
Walsin TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
0.1uF
Tolerance
10%
Voltage
50VDC
Dielectric
X7R
Technology
Standard
Microwave Application
Yes
Special Features
Wide Selection of Sizes is Available (0201 to 1812)|High Capacitance in given Case Size
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
2.5
Size (mm)
2 X 1.25 X 0.8
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.8
Length Tolerance (mm)
±0.15
Depth Tolerance (mm)
±0.1
Height Tolerance (mm)
±0.1
Order Quantity

