Inductor Surface Mount
0805AS-R10J-01
Inductor RF Chip Molded Wirewound 0.1uH 5% 150MHz 65Q-Factor Ceramic 0.4A 0.46Ohm DCR 0805 Automotive AEC-Q200 T/R
FASTRONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
RF Chip
Technology
Wirewound
Protection Style
Molded
Core Material
Ceramic
Inductance (H)
0.1u
Tolerance
5%
Inductance Test Frequency (Hz)
150M
Maximum DC Current (A)
0.4
Maximum DC Resistance (Ohm)
0.46
Minimum Quality Factor
65
Quality Test Frequency (Hz)
500M
Minimum Self Resonant Frequency (Hz)
1200M
Number of Terminals
2
Case Size
0805
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
140
Packaging
Tape and Reel
Maximum Product Length (mm)
2.3
Mounting
Surface Mount
Maximum Product Depth (mm)
1.8
Maximum Product Height (mm)
1.6
Order Quantity

