Inductor Surface Mount
0805AS-3R3K-01
Inductor RF Chip Molded Wirewound 3.3uH 10% 7.9MHz 15Q-Factor Ceramic 0.12A 5.1Ohm DCR 0805 Automotive AEC-Q200 T/R
FASTRONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
Yes
PPAP
Unknown
Type
RF Chip
Technology
Wirewound
Protection Style
Molded
Core Material
Ceramic
Inductance (H)
3.3u
Tolerance
10%
Inductance Test Frequency (Hz)
7.9M
Maximum DC Current (A)
0.12
Maximum DC Resistance (Ohm)
5.1
Minimum Quality Factor
15
Quality Test Frequency (Hz)
7.9M
Minimum Self Resonant Frequency (Hz)
80M(Typ)
Number of Terminals
2
Case Size
0805
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
140
Packaging
Tape and Reel
Maximum Product Length (mm)
2.3
Mounting
Surface Mount
Maximum Product Depth (mm)
1.8
Maximum Product Height (mm)
1.6

