Arrow Electronic Components Online
08053C105KAZ2A|KYOCERAAVX|simage
08053C105KAZ2A|KYOCERAAVX|limage
Capacitor Ceramic Multilayer

08053C105KAZ2A

Cap Ceramic 1uF 25V X7R 10% Pad SMD 0805 FlexiTerm 125°C T/R

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    1uF
  • Tolerance
    10%
  • Voltage
    25VDC
  • Dielectric
    X7R
  • Technology
    FlexiTerm
  • Microwave Application
    No
  • Special Features
    Flexible Termination System|High Mechanical Performance
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    12.5
  • Size (mm)
    2.01 X 1.25 X 1.4
  • Package/Case
    0805
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2.01
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    1.4(Max)
  • Length Tolerance (mm)
    ±0.2
  • Depth Tolerance (mm)
    ±0.2

Documentation and Resources

Datasheets
Design resources