Arrow Electronic Components Online
0804163|PHENX_CO|simage
0804163|PHENX_CO|limage
Connector Power

0804163

Conn Power SKT/SKT 6 POS Screw DIN Rail 6 Terminal 1/1 Port

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Gender
    SKT/SKT
  • Number of Contacts
    6
  • Number of Terminals
    6
  • Number of Ports
    1/1
  • Termination Method
    Screw
  • Maximum Current Rating (A)
    15/Contact
  • Maximum Voltage Rating
    125VAC
  • Minimum Operating Temperature (°C)
    -5
  • Maximum Operating Temperature (°C)
    40
  • Wire Size (AWG)
    12-24
  • IP Rating
    IP20
  • Housing Color
    Gray
  • Product Weight (g)
    155
  • Product Length (mm)
    90
  • Product Depth (mm)
    59.2
  • Product Height (mm)
    75
  • Mounting
    DIN Rail
  • Contact Material
    CuZn38

Documentation and Resources

Datasheets
Design resources